
UL PCM 125/100 G | |
|---|---|
DigiKey Part Number | 4833-ULPCM125/100G-ND |
Manufacturer | |
Manufacturer Product Number | UL PCM 125/100 G |
Description | BOX PLAS LGT GRY 5.12"L X 5.12"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 5.120" L x 5.120" W (130.05mm x 130.05mm) X 3.900" (99.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.120" L x 5.120" W (130.05mm x 130.05mm) | |
Height | 3.900" (99.06mm) | |
Area (L x W) | 26.2in² (169cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.619.46000 | kr.619.46 |
| 5 | kr.574.18000 | kr.2,870.90 |
| 10 | kr.555.71300 | kr.5,557.13 |
| 25 | kr.532.23600 | kr.13,305.90 |
| Unit Price without VAT: | kr.619.46000 |
|---|---|
| Unit Price with VAT: | kr.774.32500 |



