
UL PC 150/125 XHT | |
|---|---|
DigiKey Part Number | 4833-ULPC150/125XHT-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 150/125 XHT |
Description | BOX PLASTIC 7.09"L X 5.12"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 7.090" L x 5.122" W (180.09mm x 130.10mm) X 4.900" (124.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 5.122" W (180.09mm x 130.10mm) | |
Height | 4.900" (124.46mm) | |
Area (L x W) | 36.3in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.788.25000 | kr.788.25 |
| 5 | kr.730.63000 | kr.3,653.15 |
| 10 | kr.707.14600 | kr.7,071.46 |
| 25 | kr.677.27600 | kr.16,931.90 |
| Unit Price without VAT: | kr.788.25000 |
|---|---|
| Unit Price with VAT: | kr.985.31250 |




