
PAT-30-HH-B-20-S-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-30-HH-B-20-S-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-30-HH-B-20-S-9 |
Description | LCU-LCU SM 2MM YELLOW SIMPLX 30M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 9/125 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer FiberSource, Inc | Length - Overall 98.4' (30.0m) |
Series | Type Singlemode, Simplex |
Packaging Box | Ratings LSZH |
Part Status Active | Color - Cable Yellow |
1st Connector LC/UPC | Insertion Loss 0.20dB |
2nd Connector LC/UPC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Return Loss 55dB, 65dB |
Cable Type Bend Insensitive Fiber (BIF) | Operating Temperature -40°C ~ 85°C |
Features Low Smoke | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.145.69300 | kr.1,456.93 |
| 30 | kr.141.44533 | kr.4,243.36 |
| 50 | kr.137.32440 | kr.6,866.22 |
| 80 | kr.133.33025 | kr.10,666.42 |
| 100 | kr.129.39940 | kr.12,939.94 |
| 250 | kr.125.65880 | kr.31,414.70 |
| 500 | kr.121.98160 | kr.60,990.80 |
| 1.000 | kr.118.43120 | kr.118,431.20 |
| Unit Price without VAT: | kr.145.69300 |
|---|---|
| Unit Price with VAT: | kr.182.11625 |

