
PAT-20-CC-B-20-D-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-20-CC-B-20-D-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-20-CC-B-20-D-9 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 20M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Low Smoke | |
Fiber Type | 9/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Singlemode, Duplex | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.200.57600 | kr.2,005.76 |
| 30 | kr.194.75200 | kr.5,842.56 |
| 50 | kr.188.99200 | kr.9,449.60 |
| 80 | kr.183.55200 | kr.14,684.16 |
| 100 | kr.178.24000 | kr.17,824.00 |
| 250 | kr.172.99200 | kr.43,248.00 |
| 500 | kr.168.00000 | kr.84,000.00 |
| 1.000 | kr.163.07200 | kr.163,072.00 |
| Unit Price without VAT: | kr.200.57600 |
|---|---|
| Unit Price with VAT: | kr.250.72000 |

