


CX10M-000000-N-B | |
|---|---|
DigiKey Part Number | 633-CX10M-000000-N-B-ND |
Manufacturer | |
Manufacturer Product Number | CX10M-000000-N-B |
Description | CONFIG POWER CHASSIS 1000W 6 SLO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Power (Watts) | 1000 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Features | 5V, 4.7A Auxilary Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Size / Dimension | 10.00" L x 6.50" W (254.0mm x 165.1mm) | |
Height | 1.60" (40.6mm) | |
Approval Agency | cCSAus, CE | |
Input Connector | Screw Terminal | |
Current - Leakage | 500 µA | |
Cooling Type | Convection | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,360.45000 | kr.3,360.45 |
| 8 | kr.3,036.27250 | kr.24,290.18 |
| 12 | kr.2,976.78917 | kr.35,721.47 |
| Unit Price without VAT: | kr.3,360.45000 |
|---|---|
| Unit Price with VAT: | kr.4,200.56250 |

