Pat-xx-hh-b-20-d-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT-05-HH-B-20-D-9

DigiKey Part Number
2444-PAT-05-HH-B-20-D-9-ND
Manufacturer
Manufacturer Product Number
PAT-05-HH-B-20-D-9
Description
FIBER OPTIC CBL LC-LC DUPLEX 5M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FiberSource, Inc
Series
Packaging
Box
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
Bend Insensitive Fiber (BIF)
Features
Low Smoke
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex
Ratings
LSZH
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.30dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
55dB
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 7 days from FiberSource
A separate shipping fee may apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
10kr.102.74900kr.1,027.49
30kr.99.71700kr.2,991.51
50kr.96.81460kr.4,840.73
80kr.93.97650kr.7,518.12
100kr.91.26750kr.9,126.75
250kr.88.62300kr.22,155.75
500kr.86.04300kr.43,021.50
1.000kr.83.52750kr.83,527.50
Unit Price without VAT:kr.102.74900
Unit Price with VAT:kr.128.43625