
PAT-02-HC-B-20-D-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-02-HC-B-20-D-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-02-HC-B-20-D-9 |
Description | FIBER OPTIC CBL LC-SC DUPLEX 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Low Smoke | |
Fiber Type | 9/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Duplex | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.83.84000 | kr.838.40 |
| 30 | kr.81.47200 | kr.2,444.16 |
| 50 | kr.79.04000 | kr.3,952.00 |
| 80 | kr.76.73600 | kr.6,138.88 |
| 100 | kr.74.49600 | kr.7,449.60 |
| 250 | kr.72.32000 | kr.18,080.00 |
| 500 | kr.70.20800 | kr.35,104.00 |
| 1.000 | kr.68.16000 | kr.68,160.00 |
| Unit Price without VAT: | kr.83.84000 |
|---|---|
| Unit Price with VAT: | kr.104.80000 |

