
PAT-01-NN-F-20-D-A | |
|---|---|
DigiKey Part Number | 2444-PAT-01-NN-F-20-D-A-ND |
Manufacturer | |
Manufacturer Product Number | PAT-01-NN-F-20-D-A |
Description | LCP-LCP MM OM3 2MM AQUADUPLEX 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PPC To LC/PPC 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC/PPC | |
2nd Connector | LC/PPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.78.27200 | kr.782.72 |
| 30 | kr.76.16000 | kr.2,284.80 |
| 50 | kr.73.79200 | kr.3,689.60 |
| 80 | kr.71.61600 | kr.5,729.28 |
| 100 | kr.69.50400 | kr.6,950.40 |
| 250 | kr.67.52000 | kr.16,880.00 |
| 500 | kr.65.53600 | kr.32,768.00 |
| 1.000 | kr.63.68000 | kr.63,680.00 |
| Unit Price without VAT: | kr.78.27200 |
|---|---|
| Unit Price with VAT: | kr.97.84000 |

