
PAT-04-HD-B-20-S-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-04-HD-B-20-S-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-04-HD-B-20-S-9 |
Description | LCU-SCA SM 2MM YELLOW SIMPLEX 4M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/APC 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | SC/APC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Low Smoke | |
Fiber Type | 9/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Singlemode, Simplex | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue, Green | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB, 65dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.74000 | $87.40 |
| 30 | $8.49000 | $254.70 |
| 50 | $8.24000 | $412.00 |
| 80 | $8.00000 | $640.00 |
| 100 | $7.77000 | $777.00 |
| 250 | $7.54000 | $1,885.00 |
| 500 | $7.32000 | $3,660.00 |
| 1.000 | $7.11000 | $7,110.00 |
| Unit Price without VAT: | $8.74000 |
|---|---|
| Unit Price with VAT: | $10.92500 |

