New at DigiKey
Modular Panel, Keystone RJ45 24 1 FIBAsource, Patch Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Panel, Keystone RJ45 24 1 FIBAsource, Patch Panel
FIBASource 48 Port Cat6 Patch Panel 10G 1U Rackmount Network Solution

NC-79QB-9Z33

DigiKey Part Number
6454-NC-79QB-9Z33-ND
Manufacturer
Manufacturer Product Number
NC-79QB-9Z33
Description
Toolless 10G Inline Panel
Customer Reference
Detailed Description
Modular Panel, Keystone RJ45 24 1 FIBAsource, Patch Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FIBAsource
Series
Packaging
Bulk
Part Status
Active
Type
Modular Panel, Keystone
Connector Type
RJ45
Number of Positions
24
Number of Rows
1
Termination Style
RJ45 Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 2 days from FIBAsource Ltd
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.