Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Vacuum Male - M5 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPAN-B2R-M5F-PN-PN-L1

DigiKey Part Number
2171-SPAN-B2R-M5F-PN-PN-L1-ND
Manufacturer
Manufacturer Product Number
SPAN-B2R-M5F-PN-PN-L1
Description
SENSOR 14.5PSI M5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa) Vacuum Male - M5 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.5%
Manufacturer
Festo Corporation
Voltage - Supply
15V ~ 30V
Packaging
Bulk
Port Size
Male - M5
Part Status
Active
Port Style
Threaded
Pressure Type
Vacuum
Maximum Pressure
72.52PSI (500kPa)
Operating Pressure
-14.5PSI ~ 14.5PSI (-100kPa ~ 100kPa)
Operating Temperature
0°C ~ 50°C (TA)
Output Type
NPN/PNP- NC/NO
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,045.47000kr.1,045.47
Manufacturers Standard Package
Unit Price without VAT:kr.1,045.47000
Unit Price with VAT:kr.1,306.83750