
SFAH-50U-G18FS-PNLK-PNVBA-M8 | |
|---|---|
DigiKey Part Number | 2171-SFAH-50U-G18FS-PNLK-PNVBA-M8-ND |
Manufacturer | |
Manufacturer Product Number | SFAH-50U-G18FS-PNLK-PNVBA-M8 |
Description | SENSOR FLOW AIR 0 ~ 50 LPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 50 LPM Polyamide |
Datasheet | Datasheet |
Category | Flow Sensor Type Air |
Manufacturer Festo Corporation | Voltage - Input 22V ~ 26V |
Packaging Bulk | Switch Function/Rating NPN, PNP |
Part Status Active | Material - Body Polyamide |
Sensing Range 0 ~ 50 LPM | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,322.10000 | kr.3,322.10 |
| Unit Price without VAT: | kr.3,322.10000 |
|---|---|
| Unit Price with VAT: | kr.4,152.62500 |

