
QS-12-10 | |
|---|---|
DigiKey Part Number | 2171-QS-12-10-ND |
Manufacturer | |
Manufacturer Product Number | QS-12-10 |
Description | PUSH-IN CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In Adapter 12mm and 10mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Push-In |
Manufacturer Festo Corporation | For Use With/Related Products 12mm and 10mm OD Tubing |
Series | Operating Pressure -14 ~ 87 PSI (-1 ~ 6 bar) |
Packaging Bulk | Operating Temperature -10°C ~ 80°C |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Adapter | Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |


