
PUN-H-F-10X1,5-BL | |
|---|---|
DigiKey Part Number | 2171-PUN-H-F-10X1,5-BL-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-F-10X1,5-BL |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Festo Corporation | Material Thermoplastic Polyurethane (TPE-U) |
Series | Operating Pressure 102 PSI (7 bar) |
Packaging Bulk | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air, Water |
Type Tubing | Bend Radius (Flow) 2.047" (52.00mm) |
Outer Diameter 0.394" (10.00mm) | Minimum Bend Radius 1.102" (28.00mm) |
Inner Diameter 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.28.46660 | kr.1,423.33 |
| Unit Price without VAT: | kr.28.46660 |
|---|---|
| Unit Price with VAT: | kr.35.58325 |

