


PUN-H-8X1,25-BL | |
|---|---|
DigiKey Part Number | 2171-PUN-H-8X1,25-BL-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-8X1,25-BL |
Description | TUBING BLUE PLASTIC 8MM 50M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Material Thermoplastic Polyurethane (TPE-U) |
Manufacturer Festo Corporation | Length 164.0' (50.0m) |
Packaging Bulk | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Part Status Active | Operating Temperature -35°C ~ 60°C |
Type Tubing | Fluid Type Compressed Air, Water |
Outer Diameter 0.315" (8.00mm) | Bend Radius (Flow) 1.457" (37.00mm) |
Inner Diameter 0.224" (5.70mm) | Minimum Bend Radius 0.827" (21.00mm) |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.735.44000 | kr.735.44 |
| Unit Price without VAT: | kr.735.44000 |
|---|---|
| Unit Price with VAT: | kr.919.30000 |











