


PUN-H-3X0,5-BL | |
|---|---|
DigiKey Part Number | 2171-PUN-H-3X0,5-BL-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-3X0,5-BL |
Description | TUBING BLUE PLASTIC 3MM 50M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Festo Corporation | Material Thermoplastic Polyurethane (TPE-U) |
Packaging Bulk | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Part Status Active | Operating Temperature -35°C ~ 60°C |
Type Tubing | Fluid Type Compressed Air, Water |
Outer Diameter 0.118" (3.00mm) | Bend Radius (Flow) 0.472" (12.00mm) |
Inner Diameter 0.083" (2.10mm) | Minimum Bend Radius 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.301.15000 | kr.301.15 |
| Unit Price without VAT: | kr.301.15000 |
|---|---|
| Unit Price with VAT: | kr.376.43750 |



