


PUN-H-12X2-RT | |
|---|---|
DigiKey Part Number | 2171-PUN-H-12X2-RT-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-12X2-RT |
Description | TUBING RED PLASTIC 12MM 50M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Red Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Material Thermoplastic Polyurethane (TPE-U) |
Manufacturer Festo Corporation | Length 164.0' (50.0m) |
Packaging Bulk | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Part Status Active | Operating Temperature -35°C ~ 60°C |
Type Tubing | Fluid Type Compressed Air, Water |
Outer Diameter 0.472" (12.00mm) | Bend Radius (Flow) 2.441" (62.00mm) |
Inner Diameter 0.315" (8.00mm) | Minimum Bend Radius 1.300" (33.00mm) |
Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUN-H-12X2-TRT | Festo Corporation | 2 | 2171-PUN-H-12X2-TRT-ND | kr.1,531.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,531.11000 | kr.1,531.11 |
| Unit Price without VAT: | kr.1,531.11000 |
|---|---|
| Unit Price with VAT: | kr.1,913.88750 |



