
PUN-H-10X1,5-BL-300 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-10X1,5-BL-300-ND 2171-PUN-H-10X1,5-BL-300-DS-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-10X1,5-BL-300 |
Description | PLASTIC TUBING 300M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Polyurethane (PU) 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Material Polyurethane (PU) |
Manufacturer Festo Corporation | Length 984.3' (300.0m) |
Series | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Packaging Spool Digi-Spool®, Continuous Spool | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 2.047" (52.00mm) |
Outer Diameter 0.394" (10.00mm) | Minimum Bend Radius 1.102" (28.00mm) |
Inner Diameter 0.276" (7.00mm) | Approval Agency TUV |
Color Blue |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | kr.17.49840 | kr.5,249.52 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |


