


PUN-H-1/4-SI-500-HA | |
|---|---|
DigiKey Part Number | 2171-PUN-H-1/4-SI-500-HA-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-1/4-SI-500-HA |
Description | PLASTIC TUBING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Silver Thermoplastic Polyurethane (TPE-U) Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material Thermoplastic Polyurethane (TPE-U) |
Manufacturer Festo Corporation | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Part Status Active | Operating Temperature -35°C ~ 63°C |
Type Tubing | Bend Radius (Flow) 1.020" (25.90mm) |
Outer Diameter 0.250" (6.35mm) | Minimum Bend Radius 0.384" (9.76mm) |
Color Silver | Spool Size 500.0' (152.4m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.3.32356 | kr.1,661.78 |
| Unit Price without VAT: | kr.3.32356 |
|---|---|
| Unit Price with VAT: | kr.4.15445 |

