


PUN-H-1/4-GE-150-CB | |
|---|---|
DigiKey Part Number | 2171-PUN-H-1/4-GE-150-CB-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-1/4-GE-150-CB |
Description | TUBING YELLOW PLASTIC 1/4" 150' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Yellow Thermoplastic Polyurethane (TPE-U) 150.0' (45.7m) |
Datasheet | Datasheet |
Category | Material Thermoplastic Polyurethane (TPE-U) |
Manufacturer Festo Corporation | Length 150.0' (45.7m) |
Packaging Bulk | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Part Status Active | Operating Temperature -35°C ~ 63°C |
Type Tubing | Fluid Type Compressed Air, Water |
Outer Diameter 0.250" (6.35mm) | Bend Radius (Flow) 1.020" (25.90mm) |
Color Yellow | Minimum Bend Radius 0.384" (9.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.465.99000 | kr.465.99 |
| Unit Price without VAT: | kr.465.99000 |
|---|---|
| Unit Price with VAT: | kr.582.48750 |

