Tubing Natural Thermoplastic Polyurethane (TPE-U) 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tubing Natural Thermoplastic Polyurethane (TPE-U) 150.0' (45.7m)
Tubing Fitting Combination PUN-H QS

PUN-H-1/2-NT-150-CB

DigiKey Part Number
2171-PUN-H-1/2-NT-150-CB-ND
Manufacturer
Manufacturer Product Number
PUN-H-1/2-NT-150-CB
Description
TUBING NATURAL PLASTIC 1/2" 150'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Natural Thermoplastic Polyurethane (TPE-U) 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Thermoplastic Polyurethane (TPE-U)
Manufacturer
Festo Corporation
Length
150.0' (45.7m)
Packaging
Bulk
Operating Pressure
-14 ~ 145PSI (-1 ~ 10 bar)
Part Status
Active
Operating Temperature
-35°C ~ 63°C
Type
Tubing
Fluid Type
Compressed Air, Water
Outer Diameter
0.500" (12.70mm)
Bend Radius (Flow)
2.449" (62.20mm)
Color
Natural
Minimum Bend Radius
0.900" (22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,378.95000kr.1,378.95
Unit Price without VAT:kr.1,378.95000
Unit Price with VAT:kr.1,723.68750