
NPQH-L-G18-Q6-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQH-L-G18-Q6-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQH-L-G18-Q6-P10 |
Description | PUSH-IN L-FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 6mm OD Tubing Orientable Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 6mm OD Tubing |
Manufacturer Festo Corporation | Features Orientable |
Series | Operating Pressure -14 ~ 290 PSI (-1 ~ 20 bar) |
Packaging Bulk | Operating Temperature 0°C ~ 150°C |
Part Status Active | Thread Size G1/8 |
Type Elbow Fitting | Mounting Type Free Hanging (In-Line) |
Connection Method Push-In to Threaded | Material Nickel Plated Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.85000 | kr.37.85 |
| Unit Price without VAT: | kr.37.85000 |
|---|---|
| Unit Price with VAT: | kr.47.31250 |


