Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NEBC-D12G4-ES-3-S-D12G4-ET | |
|---|---|
DigiKey Part Number | 2171-NEBC-D12G4-ES-3-S-D12G4-ET-ND |
Manufacturer | |
Manufacturer Product Number | NEBC-D12G4-ES-3-S-D12G4-ET |
Description | CONNECTING CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Festo Corporation | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR), Thermoplastic Polyester Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6XV18718AH30 | Siemens | 0 | 3473-6XV18718AH30-ND | kr.809.17000 | Parametric Equivalent |
| TRGPA404-3M | L-com | 0 | 5073-TRGPA404-3M-ND | kr.658.54000 | Parametric Equivalent |
| TRGPC404-3M | L-com | 0 | 5073-TRGPC404-3M-ND | kr.1,582.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.430.17000 | kr.430.17 |
| Unit Price without VAT: | kr.430.17000 |
|---|---|
| Unit Price with VAT: | kr.537.71250 |




