NEBC-D12G4-ES-10-S-D12G4-ET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.684.14300
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.610.61800
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.826.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.814.06000
Datasheet
Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEBC-D12G4-ES-10-S-D12G4-ET

DigiKey Part Number
2171-NEBC-D12G4-ES-10-S-D12G4-ET-ND
Manufacturer
Manufacturer Product Number
NEBC-D12G4-ES-10-S-D12G4-ET
Description
CONNECTING CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Festo Corporation
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
32.8' (10.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR), Thermoplastic Polyester Elastomer (TPE)
1st Connector Shell Size - Insert
M12
Color
Green
1st Connector Orientation
D
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Receptacle
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21404040445100HARTING01195-21404040445100-NDkr.684.14300Parametric Equivalent
21404040446100HARTING01195-21404040446100-NDkr.610.61800Parametric Equivalent
TRGPA404-10ML-com05073-TRGPA404-10M-NDkr.826.86000Parametric Equivalent
TRGPC404-10ML-com05073-TRGPC404-10M-NDkr.814.06000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.750.40000kr.750.40
Manufacturers Standard Package
Unit Price without VAT:kr.750.40000
Unit Price with VAT:kr.938.00000