
MS4-LR-1/4-D5-AS | |
|---|---|
DigiKey Part Number | 2171-MS4-LR-1/4-D5-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LR-1/4-D5-AS |
Description | PRESSURE REGULATOR MS4-LR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/4 |
Datasheet | Datasheet |
Category | Pressure Regulation 4.4 ~ 58 PSI (0.3 ~ 4 bar) |
Manufacturer Festo Corporation | Flow Rate 555GPM (2100LPM) |
Series | Connection Method G1/4 |
Packaging Box | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Regulator | Flow Direction Left to Right |
Operating Pressure 11.6 ~ 203 PSI (0.8 ~ 14 bar) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.53000 | kr.266.53 |
| Unit Price without VAT: | kr.266.53000 |
|---|---|
| Unit Price with VAT: | kr.333.16250 |

