
MS4-LFR-1/4-D7-CRV-AS | |
|---|---|
DigiKey Part Number | 2171-MS4-LFR-1/4-D7-CRV-AS-ND |
Manufacturer | |
Manufacturer Product Number | MS4-LFR-1/4-D7-CRV-AS |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/4 |
Datasheet | Datasheet |
Category | Flow Rate 317GPM (1200LPM) |
Manufacturer Festo Corporation | Connection Method G1/4 |
Series | Filtration Level 5µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature 5°C ~ 60°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 29 ~ 174 PSI (2 ~ 12 bar) | Drain Type Automatic |
Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) | Condensation Capacity 0.64oz (19ml) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.615.30000 | kr.615.30 |
| Unit Price without VAT: | kr.615.30000 |
|---|---|
| Unit Price with VAT: | kr.769.12500 |

