



MS4-EM1-1/4 | |
|---|---|
DigiKey Part Number | 2171-MS4-EM1-1/4-ND |
Manufacturer | |
Manufacturer Product Number | MS4-EM1-1/4 |
Description | ON-OFF VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Control Valve, Maintained Sub-Base Mount |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 203 PSI (0 ~ 14 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas, Liquid |
Packaging Bulk | Connection Method Threaded |
Part Status Active | Mounting Type Sub-Base Mount |
Type Control Valve, Maintained | Operating Temperature -10°C ~ 60°C |
Function 3/2 Normally Closed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.270.31000 | kr.270.31 |
| Unit Price without VAT: | kr.270.31000 |
|---|---|
| Unit Price with VAT: | kr.337.88750 |


