3/2 Normally Closed Control Valve, Maintained Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4-EM1-1/4-S

DigiKey Part Number
2171-MS4-EM1-1/4-S-ND
Manufacturer
Manufacturer Product Number
MS4-EM1-1/4-S
Description
ON-OFF VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Control Valve, Maintained Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 203 PSI (0 ~ 14 bar)
Manufacturer
Festo Corporation
Fluid Type
Air, Inert Gas, Liquid
Packaging
Bulk
Connection Method
Threaded
Part Status
Active
Mounting Type
Sub-Base Mount
Type
Control Valve, Maintained
Operating Temperature
-10°C ~ 60°C
Function
3/2 Normally Closed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.318.83000kr.318.83
Manufacturers Standard Package
Unit Price without VAT:kr.318.83000
Unit Price with VAT:kr.398.53750