
LRP-1/4-2,5 | |
|---|---|
DigiKey Part Number | 2171-LRP-1/4-2,5-ND |
Manufacturer | |
Manufacturer Product Number | LRP-1/4-2,5 |
Description | PRECISION PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/4 |
Datasheet | Datasheet |
Category | Pressure Regulation 0.7 ~ 36 PSI (0.05 ~ 2.5 bar) |
Manufacturer Festo Corporation | Flow Rate 476GPM (1800LPM) |
Series | Connection Method G1/4 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Regulator | Flow Direction Left to Right |
Operating Pressure 14.5 ~ 174 PSI (1 ~ 12 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,498.23000 | kr.2,498.23 |
| Unit Price without VAT: | kr.2,498.23000 |
|---|---|
| Unit Price with VAT: | kr.3,122.78750 |

