Regulator G1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRP-1/4-10

DigiKey Part Number
2171-LRP-1/4-10-ND
Manufacturer
Manufacturer Product Number
LRP-1/4-10
Description
PRECISION PRESSURE REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Regulator G1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pressure Regulation
1.5 ~ 145 PSI (0.1 ~ 10 bar)
Manufacturer
Festo Corporation
Flow Rate
608GPM (2300LPM)
Series
Connection Method
G1/4
Packaging
Bulk
Fluid Type
Compressed Air, Inert Gas
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
Regulator
Flow Direction
Left to Right
Operating Pressure
14.5 ~ 174 PSI (1 ~ 12 bar)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,498.23000kr.2,498.23
Manufacturers Standard Package
Unit Price without VAT:kr.2,498.23000
Unit Price with VAT:kr.3,122.78750