Linear Actuator Stepper 0.984" (25.00mm) Ball Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPCC-BS-32-25-3P-A

DigiKey Part Number
2171-EPCC-BS-32-25-3P-A-ND
Manufacturer
Manufacturer Product Number
EPCC-BS-32-25-3P-A
Description
ELECTRIC CYLINDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Stepper 0.984" (25.00mm) Ball Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
7.40 in/s (188.0 mm/s)
Manufacturer
Festo Corporation
Duty Cycle
100%
Series
Construction
Ball Screw
Packaging
Bulk
Accuracy
±20µm
Part Status
Active
Acceleration
5.00 m/s²
Type
Linear Actuator
Termination Style
Connector
Motor Type
Stepper
Operating Temperature
0°C ~ 60°C
Stroke Length
0.984" (25.00mm)
Ingress Protection
IP40
Load Force (Dynamic)
33.72lbf (150.0N)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,443.63000kr.3,443.63
Manufacturers Standard Package
Unit Price without VAT:kr.3,443.63000
Unit Price with VAT:kr.4,304.53750