Linear Axis Stepper 0.984" (25.00mm) Ball Screw Integrated Controller, Limit Switches 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGSS-BS-KF-45-25-10P-ST-M-H1-PLK-AA

DigiKey Part Number
2171-EGSS-BS-KF-45-25-10P-ST-M-H1-PLK-AA-ND
Manufacturer
Manufacturer Product Number
EGSS-BS-KF-45-25-10P-ST-M-H1-PLK-AA
Description
MINI-SLIDE UNIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Axis Stepper 0.984" (25.00mm) Ball Screw Integrated Controller, Limit Switches 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
100%
Manufacturer
Festo Corporation
Voltage - Rated
24VDC
Series
Construction
Ball Screw
Packaging
Bulk
Accuracy
±15µm
Part Status
Active
Acceleration
5.00 m/s²
Type
Linear Axis
Features
Integrated Controller, Limit Switches
Motor Type
Stepper
Feedback Type
Absolute Encoder
Stroke Length
0.984" (25.00mm)
Termination Style
Connector
Load Force (Dynamic)
26.97lbf (120.0N)
Operating Temperature
0°C ~ 50°C
Speed
9.84 in/s (250.0 mm/s)
Ingress Protection
IP40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,577.39000kr.8,577.39
Manufacturers Standard Package
Unit Price without VAT:kr.8,577.39000
Unit Price with VAT:kr.10,721.73750