
DSNU-25-50-PPS-A | |
|---|---|
DigiKey Part Number | 2171-DSNU-25-50-PPS-A-ND |
Manufacturer | |
Manufacturer Product Number | DSNU-25-50-PPS-A |
Description | ISO CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Operation Double Acting |
Manufacturer Festo Corporation | Operating Pressure 8.7 ~ 145 PSI (0.6 ~ 10 bar) |
Series | Connection Method G1/8 |
Packaging Bag | Features ISO Standardized |
Part Status Active | Shaft Detail External Thread M8 |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Round Cylinder | Base Product Number |
Stroke Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.535.48000 | kr.535.48 |
| Unit Price without VAT: | kr.535.48000 |
|---|---|
| Unit Price with VAT: | kr.669.35000 |

