
DSNU-20-100-PPS-A | |
|---|---|
DigiKey Part Number | 2171-DSNU-20-100-PPS-A-ND |
Manufacturer | |
Manufacturer Product Number | DSNU-20-100-PPS-A |
Description | ISO CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 3.937" (100.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 11.6 ~ 145 PSI (0.8 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M8 |
Construction Round Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.517.47000 | kr.517.47 |
| Unit Price without VAT: | kr.517.47000 |
|---|---|
| Unit Price with VAT: | kr.646.83750 |

