


DPRA-N-1 1/2"-4-ME-N | |
|---|---|
DigiKey Part Number | 2171-DPRA-N-11/2"-4-ME-N-ND |
Manufacturer | |
Manufacturer Product Number | DPRA-N-1 1/2"-4-ME-N |
Description | ROUND CYLINDER |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 4.000" (101.60mm) |
Category | Stroke Length 4.000" (101.60mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 10 ~ 150 PSI (0.7 ~ 10.3 bar) |
Packaging Bulk | Connection Method NPT1/8 |
Part Status Active | Shaft Detail External Thread 7/16-20 UNF |
Type Linear Actuator | Operating Temperature -20°C ~ 149°C |
Construction Round Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.461.74000 | kr.461.74 |
| Unit Price without VAT: | kr.461.74000 |
|---|---|
| Unit Price with VAT: | kr.577.17500 |

