Linear Actuator Guided Cylinder Double Acting 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Actuator Guided Cylinder Double Acting 0.787" (20.00mm)
Festo Footprint: Mini Slide DGST
The Festo Elevator Pitch: Pneumatic Slide Series DGST

DGST-16-20-E1A

DigiKey Part Number
2171-DGST-16-20-E1A-ND
Manufacturer
Manufacturer Product Number
DGST-16-20-E1A
Description
MINI SLIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Guided Cylinder Double Acting 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Construction
Guided Cylinder
Manufacturer
Festo Corporation
Stroke Length
0.787" (20.00mm)
Series
Operation
Double Acting
Packaging
Bulk
Operating Pressure
14.5 ~ 116 PSI (1 ~ 8 bar)
Part Status
Active
Connection Method
M5
Type
Linear Actuator
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,696.09000kr.2,696.09
Manufacturers Standard Package
Unit Price without VAT:kr.2,696.09000
Unit Price with VAT:kr.3,370.11250