Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPX-E-CEC-C1

DigiKey Part Number
2171-CPX-E-CEC-C1-ND
Manufacturer
Manufacturer Product Number
CPX-E-CEC-C1
Description
CONTROLLER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
Ethernet
Manufacturer
Festo Corporation
Memory Size
100MB
Series
Mounting Type
DIN Rail
Packaging
Bulk
Features
Starter Kit
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Expandable
Non-Expandable
Ingress Protection
IP20
Voltage - Supply
24VDC
Software
CODESYS V3.5, Node RED
Display Type
No Display
Approval Agency
cULus, RCM, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,785.01000kr.7,785.01
Manufacturers Standard Package
Unit Price without VAT:kr.7,785.01000
Unit Price with VAT:kr.9,731.26250