Input Module Chassis Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPX-E-4AI-U-I

DigiKey Part Number
2171-CPX-E-4AI-U-I-ND
Manufacturer
Manufacturer Product Number
CPX-E-4AI-U-I
Description
INPUT MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input Module Chassis Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
4 - Analog
Manufacturer
Festo Corporation
Voltage - Supply
24VDC
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Operating Temperature
-5°C ~ 50°C
Part Status
Active
Ingress Protection
IP20
Type
Input Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,054.75000kr.4,054.75
Manufacturers Standard Package
Unit Price without VAT:kr.4,054.75000
Unit Price with VAT:kr.5,068.43750