
TX39/20/13-3E10-M | |
|---|---|
DigiKey Part Number | 1779-1610-ND |
Manufacturer | |
Manufacturer Product Number | TX39/20/13-3E10-M |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.567" (39.80mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 39 x 20 x 13 | |
Diameter | 1.567" (39.80mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 10000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.76 | |
Effective Length (le) mm | 84.9 | |
Effective Area (Ae) mm² | 112.0 | |
Effective Magnetic Volume (Ve) mm³ | 9513.0 | |
Finish | Epoxy | |
Height | 0.535" (13.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.16.72500 | kr.167.25 |
| 25 | kr.14.20160 | kr.355.04 |
| 50 | kr.12.45680 | kr.622.84 |
| 180 | kr.9.54311 | kr.1,717.76 |
| 360 | kr.8.98694 | kr.3,235.30 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

