
TX26/15/10-3E10-M | |
---|---|
DigiKey Part Number | 1779-1559-ND |
Manufacturer | |
Manufacturer Product Number | TX26/15/10-3E10-M |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.061" (26.95mm) Diameter 0.429" (10.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 26 x 15 x 10 | |
Diameter | 1.061" (26.95mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 10000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.08 | |
Effective Length (le) mm | 60.1 | |
Effective Area (Ae) mm² | 55.9 | |
Effective Magnetic Volume (Ve) mm³ | 3360.0 | |
Finish | Epoxy | |
Height | 0.429" (10.90mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.93000 | kr.12.93 |
10 | kr.8.96600 | kr.89.66 |
25 | kr.7.66200 | kr.191.55 |
50 | kr.6.76220 | kr.338.11 |
100 | kr.5.92830 | kr.592.83 |
441 | kr.4.53515 | kr.2,000.00 |
Unit Price without VAT: | kr.12.93000 |
---|---|
Unit Price with VAT: | kr.16.16250 |