
TX10/6/4-3E65 | |
|---|---|
DigiKey Part Number | 1779-1486-ND |
Manufacturer | |
Manufacturer Product Number | TX10/6/4-3E65 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 3.07 | |
Effective Length (le) mm | 24.1 | |
Effective Area (Ae) mm² | 7.8 | |
Effective Magnetic Volume (Ve) mm³ | 3.07 | |
Finish | Epoxy | |
Height | 0.167" (4.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | kr.1.96065 | kr.6,587.78 |
| Unit Price without VAT: | kr.1.96065 |
|---|---|
| Unit Price with VAT: | kr.2.45081 |

