
TX10/6/4-3E6 | |
|---|---|
DigiKey Part Number | 1779-1485-ND |
Manufacturer | |
Manufacturer Product Number | TX10/6/4-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.167" (4.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.61600 | kr.46.16 |
| 25 | kr.3.96880 | kr.99.22 |
| 50 | kr.3.52500 | kr.176.25 |
| 100 | kr.3.11290 | kr.311.29 |
| 250 | kr.2.61384 | kr.653.46 |
| 500 | kr.2.26668 | kr.1,133.34 |
| 3.360 | kr.1.96065 | kr.6,587.78 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

