
ROD4/15-4B1-D | |
|---|---|
DigiKey Part Number | ROD4/15-4B1-D-ND |
Manufacturer | |
Manufacturer Product Number | ROD4/15-4B1-D |
Description | FERRITE CORE ROD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core ROD Type 0.591" (15.00mm) Length Width 0.157" (4.00mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | ROD 4 x 15 | |
Diameter | 0.157" (4.00mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | - | |
Length | 0.591" (15.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.360 | kr.0.76800 | kr.8,724.48 |
| Unit Price without VAT: | kr.0.76800 |
|---|---|
| Unit Price with VAT: | kr.0.96000 |

