
RM10/ILP-3F36 | |
|---|---|
DigiKey Part Number | RM10/ILP-3F36-ND |
Manufacturer | |
Manufacturer Product Number | RM10/ILP-3F36 |
Description | FERRITE CORE RM 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.512" (13.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 10 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1060.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.34 | |
Effective Length (le) mm | 33.9 | |
Effective Area (Ae) mm² | 99.1 | |
Minimum Core Cross Section (Amin) mm² | 89.1 | |
Effective Magnetic Volume (Ve) mm³ | 3360.0 | |
Finish | Uncoated | |
Height | 0.512" (13.00mm) | |
Length | 1.122" (28.50mm) | |
Width | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.10.03925 | kr.6,023.55 |
| Unit Price without VAT: | kr.10.03925 |
|---|---|
| Unit Price with VAT: | kr.12.54906 |


