Uncoated 3C94 Ferrite Core PM Type Length Width 2.913" (74.00mm) Diameter 2.323" (59.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM74/59-3C94

DigiKey Part Number
1779-1171-ND
Manufacturer
Manufacturer Product Number
PM74/59-3C94
Description
FERRITE CORE PM 3C94 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core PM Type Length Width 2.913" (74.00mm) Diameter 2.323" (59.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PM
Supplier Device Package
PM 74 x 59
Material
3C94
Diameter
2.913" (74.00mm)
Tolerance
-
Gap
-
Finish
Uncoated
Height
2.323" (59.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.443.80000kr.443.80
10kr.278.26500kr.2,782.65
Manufacturers Standard Package
Unit Price without VAT:kr.443.80000
Unit Price with VAT:kr.554.75000