Uncoated 3F36 Ferrite Core PLT Type 0.787" (20.00mm) Length 0.091" (2.30mm) Width Diameter 0.551" (14.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT20/14/2/S-3F36

DigiKey Part Number
PLT20/14/2/S-3F36-ND
Manufacturer
Manufacturer Product Number
PLT20/14/2/S-3F36
Description
FERRITE CORE PLT 3F36
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core PLT Type 0.787" (20.00mm) Length 0.091" (2.30mm) Width Diameter 0.551" (14.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PLT
Supplier Device Package
PLT 20 x 14 x 2
Material
3F36
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.551" (14.00mm)
Length
0.787" (20.00mm)
Width
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.760kr.3.53570kr.20,365.63
Unit Price without VAT:kr.3.53570
Unit Price with VAT:kr.4.41963