
PLT14/5/1.5/S-3C95 | |
|---|---|
DigiKey Part Number | 1779-1140-ND |
Manufacturer | |
Manufacturer Product Number | PLT14/5/1.5/S-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 14 x 5 x 1.5 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.059" (1.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.4.35200 | kr.43.52 |
| 25 | kr.3.74000 | kr.93.50 |
| 50 | kr.3.32160 | kr.166.08 |
| 100 | kr.2.93440 | kr.293.44 |
| 250 | kr.2.46476 | kr.616.19 |
| 500 | kr.2.13812 | kr.1,069.06 |
| 1.800 | kr.1.93280 | kr.3,479.04 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |




