I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I100/25/25-3C94

DigiKey Part Number
1779-1114-ND
Manufacturer
Manufacturer Product Number
I100/25/25-3C94
Description
FERRITE CORE I 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core I Type 4.000" (101.60mm) Length 1.000" (25.40mm) Width Diameter 1.000" (25.40mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
I
Supplier Device Package
I 100 x 25 x 25
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.000" (25.40mm)
Length
4.000" (101.60mm)
Width
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.155.33000kr.155.33
10kr.101.45300kr.1,014.53
32kr.84.15188kr.2,692.86
Manufacturers Standard Package
Unit Price without VAT:kr.155.33000
Unit Price with VAT:kr.194.16250