Image for EFD25/13/9-3C94 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFD25/13/9-3C94

DigiKey Part Number
1779-EFD25/13/9-3C94-ND
Manufacturer
Manufacturer Product Number
EFD25/13/9-3C94
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
EFD
Supplier Device Package
EFD 25 x 13 x 9
Material
3C94
Diameter
-
Inductance Factor (Al)
2.2 µH
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
1720.0
Core Factor (ΣI/A) mm⁻¹
1.0
Effective Length (le) mm
57.0
Effective Area (Ae) mm²
58.0
Minimum Core Cross Section (Amin) mm²
55.0
Effective Magnetic Volume (Ve) mm³
3300.0
Finish
Uncoated
Height
0.492" (12.50mm)
Length
0.984" (25.00mm)
Width
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.89600kr.58.96
25kr.5.05920kr.126.48
50kr.4.48240kr.224.12
100kr.3.94670kr.394.67
250kr.3.29756kr.824.39
896kr.2.77057kr.2,482.43
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500