Uncoated 3C91 Ferrite Core EC Type 2.823" (71.70mm) Length 0.646" (16.40mm) Width Diameter 1.358" (34.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC70/34/17-3C91

DigiKey Part Number
EC70/34/17-3C91-ND
Manufacturer
Manufacturer Product Number
EC70/34/17-3C91
Description
FERRITE CORE EC 3C91
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C91 Ferrite Core EC Type 2.823" (71.70mm) Length 0.646" (16.40mm) Width Diameter 1.358" (34.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
EC
Supplier Device Package
EC 70 x 34 x 17
Material
3C91
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.358" (34.50mm)
Length
2.823" (71.70mm)
Width
0.646" (16.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
640kr.20.96341kr.13,416.58
Unit Price without VAT:kr.20.96341
Unit Price with VAT:kr.26.20426